- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0112-200F
Dialight
553-0112-200F
553 Series CBI 3mm 2hx1w R,G Cath L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
553 Series CBI 3mm 2hx1w R,G Cath L
Search Keywords: 5530112200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0112-200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:4.32 x 10.54 x 9.65 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Green/Red
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 553-0112-200F RoHS compliant?
Yes, 553-0112-200F is RoHS compliant.
What is the lead time for 553-0112-200F?
The standard lead time for 553-0112-200F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,716
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$1.352
250
$1.284
500
$1.108
1,000
$0.995
2,500
$0.993
5,000
$0.949
7,500
$0.947
10,000 +
$0.945
Click for Quote
Log in
to unlock special pricing