- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0111-400F
Dialight
553-0111-400F
553 Series 3 mm Bi-Level CBI DIN Housing with Guides R,R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
553 Series 3 mm Bi-Level CBI DIN Housing with Guides R,R
Search Keywords: 5530111400F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0111-400F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Red
-
Color Temperature:N/A
-
Dimension:13.35 x 5 x 10.08mm
Product Guides
+
Frequently Asked Questions
Is 553-0111-400F RoHS compliant?
Yes, 553-0111-400F is RoHS compliant.
What is the lead time for 553-0111-400F?
The standard lead time for 553-0111-400F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
624
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
14 Weeks
can ship
12/4/26