- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0111-300F
Description
+
553 Series 3 mm Bi-Level CBI R,R .200 Housing
Search Keywords: 5530111300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0111-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:11.3 x 5.08 x 9.65 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
200
Order Increment:
50
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$2.35
100
$1.68
200
$1.48
400
$1.33
600
$1.23
800 +
$1.13
Click for Quote
Log in
to unlock special pricing