- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0111-003F
Description
+
553 Series 3 mm Bi-Level CBI 2x3 Array R,R
Search Keywords: 5530111003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0111-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Category:Standard LED
-
Dimension:29.88 x 9.06 + 2.8(Max) x 10.67 mm
-
Dominant Wavelength:N/A
-
Color:Red
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
69
$3.77
137
$2.85
205
$2.67
273 +
$2.61
Click for Quote
Log in
to unlock special pricing