- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0110F
Dialight
553-0110F
553 Series 3 mm Bi-Level CBI R,X
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
553 Series 3 mm Bi-Level CBI R,X
Search Keywords: 5530110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Color:Red
-
Dimension:11 x 4.32 x 9.65 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 553-0110F RoHS compliant?
Yes, 553-0110F is RoHS compliant.
What is the lead time for 553-0110F?
The standard lead time for 553-0110F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
12/4/26