- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0107F
Description
+
553 Series 3 mm Bi-Level CBI X,O
Search Keywords: 5530107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Orange
-
Color Temperature:N/A
-
Dimension:N/A
-
Dominant Wavelength:602 nm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
You may purchase all in-stock quantity of 117
Stock lot only:
117
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
8/18/26