- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0008-824F
Dialight
553-0008-824F
553 Series 3 mm Bi-Level CBI 2x4 Array G,Y,G,Y,G,Y,R,Y 2 mA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
553 Series 3 mm Bi-Level CBI 2x4 Array G,Y,G,Y,G,Y,R,Y 2 mA
Search Keywords: 5530008824F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0008-824F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 553-0008-824F RoHS compliant?
Yes, 553-0008-824F is RoHS compliant.
What is the lead time for 553-0008-824F?
The standard lead time for 553-0008-824F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
14 Weeks
can ship
12/10/26