- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 553-0002-857F
Description
+
553 Series 3 mm Bi-Level CBI G 2 mA
Search Keywords: 5530002857F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:553-0002-857F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:N/A
-
Color:N/A
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
You may purchase all in-stock quantity of 36
Stock lot only:
36
MOQ for In Stock Qty:
1300
MOQ for out of Stock Qty:
1300
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.6037
1,300 +
$0.5488
Click for Quote
Log in
to unlock special pricing