- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-3544F
Description
+
552 Series 5 mm Bi-Level CBI 3 Leaded Y/G,Y/GX
Search Keywords: 5523544F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-3544F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green/Yellow
-
Dominant Wavelength:N/A
-
Dimension:7.52 x 16.12 x 12.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
88
$3.24
175
$2.45
263
$2.28
350 +
$2.23
Click for Quote
Log in
to unlock special pricing