- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-3510F
Description
+
552 Series 5 mm Bi-Level CBI 3 Leaded R/G,X
Search Keywords: 5523510F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-3510F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:7.52 x 16.12 x 12.52 mm
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
417
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
75
$2.67
100
$2.66
200
$2.00
300
$1.87
400 +
$1.83
Click for Quote
Log in
to unlock special pricing