- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-2233-100F
Description
+
552 Series 5 mm Bi-Level CBI BackLight Tinted Non-Diffused Y,Y
Search Keywords: 5522233100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-2233-100F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Yellow
-
Category:Standard LED
-
Dimension:15.19 x 5.97 x 12.52 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
537
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.47
50
$1.46
100
$1.45
175
$1.44
350
$1.10
525
$1.02
700 +
$1.00
Click for Quote
Log in
to unlock special pricing