- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-2212-100F
Dialight
552-2212-100F
552 Series 5 mm Bi-Level CBI BackLight Tinted Non-Diffused R,G
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
552 Series 5 mm Bi-Level CBI BackLight Tinted Non-Diffused R,G
Search Keywords: 5522212100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-2212-100F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green,Red
-
Dimension:15.19 x 5.97 x 12.52 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Frequently Asked Questions
Is 552-2212-100F RoHS compliant?
No, 552-2212-100F is not RoHS compliant.
What is the lead time for 552-2212-100F?
The standard lead time for 552-2212-100F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
175
$1.44
350
$1.10
525
$1.02
700 +
$1.00
Click for Quote
Log in
to unlock special pricing