- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-2211-100F
Description
+
552 Series 5 mm Bi-Level CBI BackLight Tinted Non-Diffused R,R
Search Keywords: 5522211100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-2211-100F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Dimension:15.19 x 5.97 x 12.52 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,387
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
150
$1.48
175
$1.47
350
$1.12
525
$1.04
700 +
$1.02
Click for Quote
Log in
to unlock special pricing