- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0801F
Description
+
552 Series 5 mm Bi-Level CBI R,X 34 mcd
Search Keywords: 5520801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0801F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Red
-
Color Temperature:N/A
-
Dimension:15.35 x 6 x 12.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
238
$1.096
475
$0.824
713
$0.768
950 +
$0.753
Click for Quote
Log in
to unlock special pricing