- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0321F
Description
+
552 Series 5 mm Bi-Level CBI G,R 5 Volt
Search Keywords: 5520321F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0321F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Color:Green/Red
-
Dimension:15.35 x 6 x 12.52 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
163
$1.54
325
$1.17
488
$1.10
650 +
$1.07
Click for Quote
Log in
to unlock special pricing