- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0320F
Description
+
552 Series 5 mm Bi-Level CBI G,X 5 Volt
Search Keywords: 5520320F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0320F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Color:Green
-
Color Temperature:N/A
-
Dimension:15.35 x 6 x 12.52 mm
-
Category:Resistor LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.6272
1,250 +
$0.5702
Click for Quote
Log in
to unlock special pricing