- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0233
Description
+
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Search Keywords: 5520233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Color:Yellow
-
Dimension:15.35 x 6 x 12.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Ships today, if you order in
Minimum Order Quantity:
92
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
92
$1.308
250
$1.062
500
$0.940
1,000
$0.900
2,500
$0.863
5,000
$0.840
7,500
$0.827
10,000 +
$0.815
Click for Quote
Log in
to unlock special pricing