- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0223-802F
Description
+
LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
Search Keywords: 5520223802F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0223-802F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:15.35 x 6 x 12.52 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Green/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
163
$1.62
325
$1.23
488
$1.15
650 +
$1.13
Click for Quote
Log in
to unlock special pricing