- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0222F
Description
+
552 Series 5 mm Bi-Level CBI G,G
Search Keywords: 5520222F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0222F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green
-
Dimension:15.35 x 6 x 12.52 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,312
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.716
250
$0.641
500
$0.626
1,000
$0.613
2,500
$0.600
5,000
$0.593
7,500
$0.591
10,000 +
$0.589
Click for Quote
Log in
to unlock special pricing