- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0212F
Description
+
552 Series 5 mm Bi-Level CBI R,G
Search Keywords: 5520212F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0212F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:15.35 x 6 x 12.52 mm
-
Dominant Wavelength:N/A
-
Color:Green/Red
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$0.852
250
$0.813
500
$0.796
1,000
$0.779
2,500
$0.757
5,000
$0.740
7,500
$0.730
10,000 +
$0.723
Click for Quote
Log in
to unlock special pricing