- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0211-803F
Description
+
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
Search Keywords: 5520211803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0211-803F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:15.35 x 6 x 12.52 mm
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$1.332
400
$0.999
600
$0.932
800 +
$0.914
Click for Quote
Log in
to unlock special pricing