- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0211-803
Description
+
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
Search Keywords: 5520211803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0211-803
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Dimension:15.35 x 6 x 12.52 mm
-
Dominant Wavelength:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.