- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0203F
Description
+
552 Series 5 mm Bi-Level CBI X,Y
Search Keywords: 5520203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0203F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:15.35 x 6 x 12.52 mm
-
Category:Standard LED
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
313
$0.815
625
$0.612
938
$0.571
1,250 +
$0.559
Click for Quote
Log in
to unlock special pricing