- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0203
Description
+
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Search Keywords: 5520203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0203
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Dimension:15.35 x 6 x 12.52 mm
-
Color:Yellow
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.