- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 552-0201F
Description
+
552 Series 5 mm Bi-Level CBI X,R
Search Keywords: 5520201F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:552-0201F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Color:Red
-
Dimension:15.35 x 6 x 12.52 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
14 Weeks
can ship
9/14/26