- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 551-3307F
Description
+
551 Series 3 mm CBI B/G
Search Keywords: 5513307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-3307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Dimension:N/A
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:4.8/2.5 V
-
Color:Blue/Green
-
Peak Wavelength:428/565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Non Diffused
-
Lens Dimensions:N/A
-
Intensity:8.5,14 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,787
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
75
$2.50
125
$2.49
250
$1.87
375
$1.75
500 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT