- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-3004F
Dialight
551-3004F
551 Series 3 mm CBI R/G .450 LED C/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
551 Series 3 mm CBI R/G .450 LED C/L
Search Keywords: 5513004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-3004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dimension:4.6 x 3.6(Max) + 4.6 x 13.7 mm
-
Category:Standard LED
-
Color:Green/Red
-
Dominant Wavelength:N/A
Product Guides
+
Frequently Asked Questions
Is 551-3004F RoHS compliant?
Yes, 551-3004F is RoHS compliant.
What is the lead time for 551-3004F?
The standard lead time for 551-3004F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.61
50
$1.60
100
$1.59
175
$1.58
350
$1.19
525
$1.12
700 +
$1.09
Click for Quote
Log in
to unlock special pricing