- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-3001F
Description
+
551 Series 3 mm CBI R/G DIN Housing with Guides, Reverse Polarity
Search Keywords: 5513001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-3001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Green/Red
-
Dimension:5 x 13.35 x 10 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
14 Weeks
can ship
9/14/26