- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-2501F
Description
+
551 Series 3 mm CBI O DIN Housing with Guides, Reverse Polarity
Search Keywords: 5512501F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-2501F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Orange
-
Color Temperature:N/A
-
Dimension:5 x 13.35 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,443
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.7466
350
$0.7446
700
$0.5579
1,050
$0.5212
1,400 +
$0.5110
Click for Quote
Log in
to unlock special pricing