- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1809F
Description
+
551 Series 3 mm CBI Tinted Non-Diffused R 660 nm .120 LED C/L
Search Keywords: 5511809F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1809F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:N/A
-
Dominant Wavelength:N/A
-
Dimension:N/A
-
Color:Red
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
575
$0.4460
1,150
$0.3345
1,725
$0.3122
2,300 +
$0.3060
Click for Quote
Log in
to unlock special pricing