- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1801F
Description
+
551 Series 3 mm CBI Tinted Non-Diffused R 660 nm DIN Housing with Guides, Reverse Polarity
Search Keywords: 5511801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1801F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
375
$0.7060
750
$0.5295
1,125
$0.4942
1,500 +
$0.4843
Click for Quote
Log in
to unlock special pricing