- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1609F
Description
+
551 Series 3 mm CBI Tinted Non-Diffused Y .120 LED C/L
Search Keywords: 5511609F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1609F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Color Temperature:N/A
-
Dimension:7.49 x 4.06 x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$0.4998
300
$0.4471
1,000
$0.4369
2,500
$0.4246
5,000
$0.4190
7,500
$0.4137
10,000
$0.4126
15,000 +
$0.4111
Click for Quote
Log in
to unlock special pricing