- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1602F
Description
+
551 Series 3 mm CBI Tinted Non-Diffused Y Backlight
Search Keywords: 5511602F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1602F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Yellow
-
Dimension:9.09 x 4.45 x 5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
150
$0.6664
300
$0.6646
400
$0.6630
800
$0.4973
1,200
$0.4641
1,600 +
$0.4548
Click for Quote
Log in
to unlock special pricing