- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1502-810F
Description
+
LED Uni-Color Green 565nm 2-Pin Bulk
Search Keywords: 5511502810F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1502-810F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Dimension:9.09 x 4.45 x 5.08 mm
-
Color:Green
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
400
$0.6500
800
$0.4875
1,200
$0.4550
1,600 +
$0.4459
Click for Quote
Log in
to unlock special pricing