- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1309-801F
Description
+
551 Series 3 mm CBI G 2 mA .120 LED C/L
Search Keywords: 5511309801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1309-801F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:4.06(Max) x 7.87 x 6.35 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
225
$1.226
450
$0.919
675
$0.858
900 +
$0.841
Click for Quote
Log in
to unlock special pricing