- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1307F
Dialight
551-1307F
551 Series CBI 3mm 1x1 .200 ctrline, G 2mA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
551 Series CBI 3mm 1x1 .200 ctrline, G 2mA
Search Keywords: 5511307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 551-1307F RoHS compliant?
Yes, 551-1307F is RoHS compliant.
What is the lead time for 551-1307F?
The standard lead time for 551-1307F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,706
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.583
300
$0.570
1,000
$0.532
2,500
$0.530
5,000
$0.529
7,500
$0.528
10,000
$0.526
15,000 +
$0.525
Click for Quote
Log in
to unlock special pricing