- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1307-802F
Description
+
LED Uni-Color Green 565nm 2-Pin Bulk
Search Keywords: 5511307802F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1307-802F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Dimension:4.32 x 8.89 x 7.11 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
325
$0.812
650
$0.609
975
$0.568
1,300 +
$0.557
Click for Quote
Log in
to unlock special pricing