- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1307-014F
Description
+
551 Series 3 mm Quad-Block CBI G 2 mA Reverse Polarity
Search Keywords: 5511307014F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1307-014F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:17.27 x 8.89 x 7.11 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
82
$3.06
163
$2.31
244
$2.16
325 +
$2.12
Click for Quote
Log in
to unlock special pricing