- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1307-004F
Dialight
551-1307-004F
551 Series 3 mm CBI Quad-Block G 2 mA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 551-1307-004F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Category: | Standard LED |