- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1209F
Description
+
The 551-1209F is a 3mm, yellow diffused, through-hole LED circuit board indicator.
Search Keywords: 5511209F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1209F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:4.06(Max) x 7.87 x 6.35 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,100
can ship 5/28/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
100
$1.003
300
$0.838
1,000
$0.687
2,500
$0.665
5,000
$0.627
7,500
$0.626
10,000
$0.604
15,000 +
$0.603
Click for Quote
Log in
to unlock special pricing