Image is representational - see mfr. specs

551-1207F

Dialight

551 Series CBI 3mm 1x1 .200 ctrline, Y 2mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
551 Series CBI 3mm 1x1 .200 ctrline, Y 2mA
Search Keywords: 5511207F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-1207F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    8.89 x 4.32 x 7.11 mm
  • Dominant Wavelength:
    N/A
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 826
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6569
300
$0.6183
1,000
$0.5759
2,500
$0.5437
5,000
$0.5193
7,500
$0.5050
10,000
$0.4949
15,000 +
$0.4806
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!