- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1207-803F
Description
+
551 Series 3 mm CBI Y 2 mA Shallow Housing with Pins
Search Keywords: 5511207803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1207-803F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dimension:4.32 x 8.89 x 7.11 mm
-
Color:Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$0.834
600
$0.625
900
$0.584
1,200 +
$0.572
Click for Quote
Log in
to unlock special pricing