- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1207-004F
Description
+
551 Series 3 mm Quad-Block CBI Y 2 mA
Search Keywords: 5511207004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1207-004F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:17.27 x 8.89 x 7.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
360
MOQ for out of Stock Qty:
360
14 Weeks
can ship
8/18/26