- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1207-004
Description
+
LED Uni-Color Yellow 585nm 8-Pin Bulk
Search Keywords: 5511207004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1207-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:17.27 x 8.89 x 7.11 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
14
Price (USD)
Qty
Unit Price
14
$8.44
70
$8.07
139
$7.74
695
$7.44
2,083 +
$7.13
Click for Quote
Log in
to unlock special pricing