- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1203F
Dialight
551-1203F
551 Series 3 mm CBI Y .250 LED C/L 2 mA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
551 Series 3 mm CBI Y .250 LED C/L 2 mA
Search Keywords: 5511203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1203F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 551-1203F RoHS compliant?
Yes, 551-1203F is RoHS compliant.
What is the lead time for 551-1203F?
The standard lead time for 551-1203F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.6620
1,200 +
$0.6018
Click for Quote
Log in
to unlock special pricing