Image is representational - see mfr. specs

551-1201F

Dialight

551 Series 3 mm CBI Y 2 mA DIN Housing with Guides, Reverse Polarity

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
551 Series 3 mm CBI Y 2 mA DIN Housing with Guides, Reverse Polarity
Search Keywords: 5511201F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-1201F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color Temperature:
    N/A
  • Dimension:
    5 x 13.35 x 10 mm
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
  • Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
Order Increment:
100
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.862
300
$0.860
600
$0.645
900
$0.602
1,200 +
$0.590
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!