- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1107F
Dialight
551-1107F
551 Series CBI 3mm 1x1 .200 ctrline, R 2mA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 551-1107F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Category: | Standard LED |