Description
+
LED Uni-Color Red 635nm 2-Pin Bulk
Search Keywords: 5511107808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1107-808
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:4.32 x 8.89 x 7.11 mm
-
Color:Red
-
Dominant Wavelength:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.