- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1107-807F
Dialight
551-1107-807F
551 Series 3 mm Quad-Block CBI R,G,R,G 2 mA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1107-807F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:4.32 x 8.89 x 7.11 mm
-
Color:Red