Image is representational - see mfr. specs

551-1107-004F

Dialight

551 Series CBI 3mm 1hx4w R 2mA

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
551 Series CBI 3mm 1hx4w R 2mA
Search Keywords: 5511107004F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    551-1107-004F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dominant Wavelength:
    N/A
  • Dimension:
    17.27 x 8.89 x 7.11 mm
  • Color:
    Red
  • Category:
    Standard LED
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,748
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
14 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.08
100
$2.54
250
$2.52
500
$2.07
1,000
$1.97
2,500
$1.88
5,000
$1.87
7,500 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!